NGB660S48K
The NGB660S48K is a medical and industrial grade, single-output AC-DC power supply that delivers 660W of power at a nominal 48V output. ...
描述
The NGB660S48K is a single-output, medical and industrial grade power supply designed for reliable performance in a compact form factor. It provides a nominal output of 48V and can deliver up to 660W of power with airflow (13.6A) or 440W with convection cooling (9.1A). This Class I device operates on a universal 85-264VAC input and includes a 12V standby output. With certifications including IEC60601-1 and IEC62368-1 and a wide operating temperature range, it is suitable for various demanding medical and industrial applications.
搜索关键词: NGB660S48K
规格
常见问题
NGB660S48K 是否符合 RoHS 标准?
是的,NGB660S48K 符合 RoHS 标准。
NGB660S48K 的交货期是多少?
NGB660S48K 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands