MINT2270A1976E01
AC/DC Power Supply Dual-OUT 5V/24V 0.2A/11.25A 270W Medical 15-Pin ...
描述
MINT2270A1976E01 is a 270W dual output medical-grade AC-DC power supply designed for medical equipment applications. It features a universal AC input range of 100-240VAC ±10% at 47-63Hz, with dual outputs of 5V at 0.2A and 24V at 11.25A, achieving up to 90% typical efficiency using Natural Interleaving Technology for PFC and LLC Technology for the DC converter. The unit is approved to EN/IEC/UL 60601-1 medical safety standards with 4000VAC input-to-output isolation and 260µA typical earth leakage current. With compact dimensions of 3.35"W x 7.17"L x 1.17"H, operating temperature range of 0°C to 70°C, and remote ON/OFF capability in normally OFF configuration, this power supply is ideal for medical devices requiring reliable, low-noise power with comprehensive protection features including overvoltage, overload, short circuit, and overtemperature protection.
搜索关键词: MINT2270A1976E01
规格
常见问题
MINT2270A1976E01 是否已停产?
是的,Sl Power / Advanced Energy 的 MINT2270A1976E01 已停产(生命周期结束时间:十月 2023)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 MINT2270A1976E01?
MINT2270A1976E01 的推荐替代产品是 SL Power / Advanced Energy 的 MINT1275A2414K01,可从 Master Electronics 购买。
MINT2270A1976E01 是否符合 RoHS 标准?
是的,MINT2270A1976E01 符合 RoHS 标准。
MINT2270A1976E01 的交货期是多少?
MINT2270A1976E01 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 31
可立即发货
English
中文 / 汉语
Deutsch
Español
Nederlands