描述
ME90A2403Q01 is a 90W single output external AC-DC power supply designed for medical-grade applications, delivering 24V at 3.75A output current. The unit meets UL/EN/IEC60601-1, 3rd Edition with 2 MOPP isolation levels and complies with DoE Efficiency level VI requirements, ensuring both safety and energy efficiency. It features a desktop-style package with IP22-rated enclosure, operates across 100-240VAC input (±10%, 47-63Hz), and maintains output ripple and noise of 240mV peak-to-peak with ±1% line regulation and ±5% load regulation. The power supply is designed for reliability with MTBF exceeding 250,000 hours and electrolytic capacitor life greater than 7 years, backed by a 3-year warranty. Common applications include medical devices, diagnostic equipment, and other healthcare instrumentation requiring certified isolation and compliance with international medical safety standards.
搜索关键词: ME90A2403Q01
规格
常见问题
ME90A2403Q01 是否符合 RoHS 标准?
是的,ME90A2403Q01 符合 RoHS 标准。
ME90A2403Q01 的交货期是多少?
ME90A2403Q01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 8
发货 today, 输入设置值。
库存数量的起订量: 2
缺货数量的起订量: 2
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands