help desk software
ME90A1803Q01 by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

ME90A1803Q01

Power Supply |Sl Power ME90A1803Q01 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

ME90A1803Q01 is a 90W single output external AC-DC power supply designed for medical-grade applications, delivering 18V at 5.0A output current. The unit features a desktop style package with a straight barrel type connector (center positive) and meets stringent medical safety standards including UL/EN/IEC60601-1-2, 4th Edition for EMC and EN/IEC/UL60601-1, 3rd Edition with 2 MOPP isolation levels. Key technical characteristics include ±1% line regulation, ±5% load regulation, 180mV peak-to-peak ripple and noise, and an operating temperature range of -20°C to +50°C with deration above 40°C. The power supply achieves DoE Efficiency Level VI compliance, maintains an IP22 rated enclosure, and provides exceptional reliability with MTBF exceeding 250,000 hours and E-Cap life greater than 7 years. This medical-grade supply is ideal for diagnostic equipment, patient monitoring systems, and other healthcare devices requiring certified isolation and EMC performance.

搜索关键词: ME90A1803Q01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
ME90A1803Q01
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409520
COO:
VN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100

常见问题

ME90A1803Q01 是否符合 RoHS 标准?

是的,ME90A1803Q01 符合 RoHS 标准。

ME90A1803Q01 的交货期是多少?

ME90A1803Q01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 20

发货 today, 输入设置值。

库存数量的起订量: 2

缺货数量的起订量: 2

工厂交货期 8 周

价格 (USD)

数量
单价
2
$184.04
5
$183.58
10
$183.12
25
$182.66
50
$96.41
75
$66.30
100 +
$64.97