描述
The ME90A1803N01 is a 90W single-output external power supply designed for medical-grade applications, delivering 18V at 5.00A output current. It meets UL/EN/IEC60601-1-2 4th Edition EMC requirements and is approved to EN/IEC/UL60601-1 3rd Edition with 2 MOPP isolation levels, ensuring compliance with medical device safety standards. The unit features ±1% line regulation and ±5% load regulation with 180mV peak-to-peak ripple and noise, operates across -20°C to +50°C, and includes a straight barrel connector with center-positive polarity. With an IP22-rated enclosure, >7 years E-Cap life, 3-year warranty, and MTBF exceeding 250,000 hours, this supply is well-suited for medical instrumentation, diagnostic equipment, and other healthcare applications requiring reliable, regulated power.
搜索关键词: ME90A1803N01
规格
常见问题
ME90A1803N01 是否符合 RoHS 标准?
是的,ME90A1803N01 符合 RoHS 标准。
ME90A1803N01 的交货期是多少?
ME90A1803N01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 15
可立即发货
库存数量的起订量: 2
缺货数量的起订量: 2
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands