描述
ME90A1251Q01 is a 90W single output external AC-DC power supply designed for medical-grade applications requiring high reliability and regulatory compliance. It delivers 12.0V at 7.50A output with 120mV peak-to-peak ripple and noise, featuring ±1% line regulation and ±5% load regulation for stable power delivery. The unit meets EN/IEC/UL60601-1 3rd edition safety standards with 2 MOPP input-output isolation, EN55011/CISPR11 Class B EMC compliance with 6dB margin, and operates across -20°C to +50°C with an MTBF exceeding 250,000 hours. The desktop-style enclosure is IP22 rated, includes a 6-pin Molex connector, and features Class II IEC60320 C18 receptacle input, making it suitable for medical instrumentation, diagnostic equipment, and other regulated healthcare applications requiring certified power solutions.
搜索关键词: ME90A1251Q01
规格
常见问题
ME90A1251Q01 是否符合 RoHS 标准?
是的,ME90A1251Q01 符合 RoHS 标准。
ME90A1251Q01 的交货期是多少?
ME90A1251Q01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 28
发货 today, 输入设置值。
库存数量的起订量: 2
缺货数量的起订量: 2
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands