ME60A1803F01
ME60A 60 W 18 V Level VI (Class I) Desktop Adaptor (Replaces MENB1060) ...
描述
ME60A1803F01 is a 60W single output external AC-DC power supply designed for medical applications. It delivers 18.0V output at 3.30A with 180mV pk-pk ripple and noise, featuring ±1% line regulation and ±5% load regulation. The unit operates from a universal input range of 90-264Vac and achieves greater than 88% typical efficiency, meeting DoE Efficiency Level VI requirements. Approved to EN/IEC/UL60601-1 3rd edition with 2 MOPP isolation levels and UL/EN/IEC60601-1-2 4th edition for EMC, it is suitable for home healthcare and medical equipment applications. The desktop-style package features an IP22 rated enclosure with dimensions of 67.9mm x 108mm x 32.7mm and includes a 3-year warranty.
搜索关键词: ME60A1803F01
规格
常见问题
ME60A1803F01 是否符合 RoHS 标准?
是的,ME60A1803F01 符合 RoHS 标准。
ME60A1803F01 的交货期是多少?
ME60A1803F01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 428
发货 today, 输入设置值。
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands