ME60A1203N01
ME60A 60 W 12 V Level VI (Class II) Desktop Adaptor IEC60320 C8 Input Receptacle ...
描述
ME60A1203N01 is a 60W single-output external AC-DC power supply designed for medical applications requiring high reliability and regulatory compliance. It delivers 12.0V at 5.00A output with 120mV pk-pk ripple and noise, featuring universal AC input of 100-240Vac (±10%, 47-63Hz) and >88% typical efficiency meeting DoE Level VI requirements. The unit is approved to UL/EN/IEC60601-1 (3rd Edition) with 2 MOPP isolation levels and meets UL/EN/IEC60601-1-2 (4th Edition) for EMC, with conducted and radiated emissions compliant to EN55011/CISPR11 Class B with 6dB margin. It incorporates comprehensive protection including overvoltage (130-150% hiccup mode), short-circuit (auto-recovery), overtemperature (auto-recovery), and overload protection (130-180% hiccup mode). The desktop-style package features an IP22-rated enclosure, weighs 400g, and operates from -20°C to +70°C with >7 years E-cap life and 3-year warranty, making it ideal for medical devices, diagnostic equipment, and other regulated healthcare applications.
搜索关键词: ME60A1203N01
规格
常见问题
ME60A1203N01 是否符合 RoHS 标准?
是的,ME60A1203N01 符合 RoHS 标准。
ME60A1203N01 的交货期是多少?
ME60A1203N01 的标准交货期约为 6 天。有库存的数量由 Master Electronics 发货。
有存货: 42
可立即发货
库存数量的起订量: 2
缺货数量的起订量: 2
工厂交货期 6 周
English
中文 / 汉语
Deutsch
Español
Nederlands