描述
ME40A2403B01 is a 40W single output external AC-DC power supply designed for medical applications. It delivers 24.0V output at 1.70A with 240mV pk-pk ripple and noise, featuring ±1% line regulation and ±5% load regulation. The unit operates from a universal input range of 90-264Vac (100-240Vac ±10%, 47-63Hz) and is approved to EN/IEC/UL60601-1 3rd edition safety standards with 2 MOPP input to output isolation. It meets DoE Efficiency Level VI requirements with greater than 87% typical efficiency and less than 0.1W no-load input power. This Class II wall-plug in-line configuration is ideal for medical equipment requiring reliable, regulated DC power with comprehensive EMC compliance to IEC60601-1-2 4th edition.
搜索关键词: ME40A2403B01
规格
常见问题
ME40A2403B01 是否符合 RoHS 标准?
是的,ME40A2403B01 符合 RoHS 标准。
ME40A2403B01 的交货期是多少?
ME40A2403B01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 381
可立即发货
库存数量的起订量: 3
缺货数量的起订量: 3
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands