ME30A4803N01
ME30A 30 W 48 V Level VI Adaptor (Class II) Desktop IEC60320 C8 Input Receptacle ...
描述
ME30A4803N01 is a medical-grade external AC-DC power supply delivering 30W of output power at 48.0V with 0.63A output current. It features 2 MOPP input-output isolation and is approved to EN/IEC/UL60601-1, 3rd Edition with EMC compliance to UL/EN/IEC60601-1-2, 4th Edition. The unit accepts a universal input range of 90-264VAC and provides ±1% line regulation and ±5% load regulation with 480mVp-pk ripple and noise. With an MTBF exceeding 1,000,000 hours, E-Cap life greater than 8 years, and IP32 rated enclosure, this power supply is designed for reliable operation in medical equipment applications requiring Class II, IEC60320 C8 receptacle input configuration.
搜索关键词: ME30A4803N01
规格
常见问题
ME30A4803N01 是否符合 RoHS 标准?
是的,ME30A4803N01 符合 RoHS 标准。
ME30A4803N01 的交货期是多少?
ME30A4803N01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 355
发货 today, 输入设置值。
库存数量的起订量: 4
缺货数量的起订量: 4
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands