ME30A1203C01
Ac-Dc Regulated Power Supply Module |Sl Power ME30A1203C01 ...
描述
ME30A1203C01 is a 12V/2.5A medical-grade external AC-DC power supply rated for 30W output, designed to meet stringent medical device standards including UL/EN/IEC60601-1-2 4th Edition for EMC and UL/EN/IEC60601-1 3rd Edition approvals. The unit features 2 MOPP input-output isolation, universal AC input range of 90–264VAC, and delivers output with 120mV peak-to-peak ripple and noise, ±1% line regulation, and ±5% load regulation. It includes comprehensive protection mechanisms: overtemperature shutdown with auto-recovery, overload protection in hiccup mode, short-circuit protection with auto-recovery, and overvoltage protection with trip range of 14.4V–16.8V. The power supply is housed in an IP32-rated enclosure with a 2.5×5.5×9.5mm straight barrel connector (center positive) and fixed North American wall-plug blades, achieving >10,000,000 hours MTBF and >8 years E-cap life. This medical-grade design is ideal for portable medical devices, diagnostic equipment, and other healthcare applications requiring reliable, regulated power with enhanced safety and EMC compliance.
搜索关键词: ME30A1203C01
规格
常见问题
ME30A1203C01 是否符合 RoHS 标准?
是的,ME30A1203C01 符合 RoHS 标准。
ME30A1203C01 的交货期是多少?
ME30A1203C01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 155
发货 today, 输入设置值。
库存数量的起订量: 4
缺货数量的起订量: 4
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands