help desk software
ME20A1503B01 by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

ME20A1503B01

Ac-Dc Regulated Power Supply Module, 1 Output, 18W, Hybrid |Sl Power ME20A1503B01 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

ME20A1503B01 is a 20W single output external power supply designed for medical applications. It delivers 15.0V output at 1.20A maximum current with 18W rated power and 150mV peak-to-peak ripple and noise. The unit operates from universal AC input of 100-240Vac (±10%), 47-63Hz with input current of 0.5A at 100Vac and 0.2A at 240Vac, featuring a turn-on time of less than 700ms at 115Vac full load and 20ms minimum hold-up time. It is approved to EN/IEC/UL60601-1, 3rd edition with 2 MOPP isolation levels and designed to UL/EN/IEC60601-1-2, 4th edition for EMC, meeting DoE Efficiency Level VI requirements with greater than 87% typical efficiency. The power supply includes Class II wall-plug configuration with interchangeable blades (North American blade included), 2.5 x 5.5 x 9.5mm straight barrel connector with center positive polarity, and operates over -20°C to +50°C temperature range with overtemperature, overload, and short-circuit protection in hiccup mode. This medical-grade supply is ideal for portable medical devices, diagnostic equipment, and other healthcare applications requiring certified safety and reliability.

搜索关键词: ME20A1503B01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
ME20A1503B01
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
250

常见问题

ME20A1503B01 是否符合 RoHS 标准?

是的,ME20A1503B01 符合 RoHS 标准。

ME20A1503B01 的交货期是多少?

ME20A1503B01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 55

可立即发货

最小订购数量: 4

工厂交货期 8 周

价格 (USD)

数量
单价
4
$26.40
5
$24.69
10
$23.55
25
$22.85
50
$21.87
100
$20.97
250 +
$20.41