help desk software
ME20A0903N01 by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

ME20A0903N01

Plug-In Adapter Single-OUT 9V 2A 18W ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

ME20A0903N01 is a 20W single output external medical grade AC-DC power supply designed for medical applications requiring 2 MOPP isolation levels. It delivers 9.0V output at 2.00A with 18W output power, featuring ±1% line regulation and ±5% load regulation with 90mVpk-pk ripple and noise. The unit operates from a universal 90-264Vac input range and features a Class II desktop configuration with IEC60320 C8 receptacle and 2.5x5.5x9.5mm straight barrel type center positive connector. Approved to EN/IEC/UL60601-1 3rd edition safety standards and meeting DoE Efficiency Level VI requirements, this power supply offers an MTBF exceeding 1,000,000 hours and IP22 rated enclosure. It is ideal for medical devices and equipment requiring reliable, efficient power conversion with comprehensive EMC compliance including EN55011/CISPR11 Class B conducted and radiated emissions.

搜索关键词: ME20A0903N01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
ME20A0903N01
计量单位:
每 Each
RoHS:
Yes
HTS:
8544493080
COO:
VN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
250
尺寸:
84 x 47 x 31 mm
适配器颜色:
Black

常见问题

ME20A0903N01 是否符合 RoHS 标准?

是的,ME20A0903N01 符合 RoHS 标准。

ME20A0903N01 的交货期是多少?

ME20A0903N01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 223

可立即发货

库存数量的起订量: 5

缺货数量的起订量: 5

工厂交货期 8 周

价格 (USD)

数量
单价
5
$48.44
10
$48.32
25
$48.21
50
$48.08
63
$47.96
125
$25.59
188
$17.96
250 +
$17.61