help desk software
ME150A2451N01 by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

ME150A2451N01

AC to DC Power Supply Single-Output 24V 6.25A 150W ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

ME150A2451N01 is a 150W single output external medical power supply designed for medical applications requiring reliable AC-DC power conversion. It delivers 24.0V DC output at 6.25A with 240mV pk-pk ripple and noise, featuring ±1% line regulation and ±5% load regulation. The unit accepts universal input from 85-264Vac and is approved to EN/IEC/UL60601-1 3rd Edition with 2 MOPP isolation levels. With a compact size of 6.5" x 2.8" x 1.5", IP22 rated enclosure, and Class II desktop configuration with IEC60320 C8 receptacle, it meets DoE Efficiency Level VI and EU CoC Version 5 Tier 2 requirements. The power supply offers an MTBF of >250,000 hours and operates from -20°C to +50°C, making it ideal for medical equipment and healthcare applications.

搜索关键词: ME150A2451N01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
ME150A2451N01
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409520
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
20

常见问题

ME150A2451N01 是否符合 RoHS 标准?

是的,ME150A2451N01 符合 RoHS 标准。

ME150A2451N01 的交货期是多少?

ME150A2451N01 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 68

发货 today, 输入设置值。

工厂交货期 18 周

价格 (USD)

数量
单价
1
$132.42
5
$130.62
10
$129.76
20
$129.44
60
$127.32
100 +
$125.79