help desk software
ME150A1851N01 by sl power / advanced energy
Image is representational - see manufacturer specifications
SL Power / Advanced Energy Authorized Distributor

ME150A1851N01

External Medical Power Supply ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ME150A1851N01 is a 150W single-output external medical power supply designed for Class II desktop applications with an 18V output and 8.33A maximum current capacity. The unit features a compact form factor measuring 6.5" × 2.8" × 1.5" and delivers 180mV peak-to-peak ripple and noise with ±1% line regulation and ±5% load regulation. It meets stringent medical safety standards including EN/IEC/UL60601-1 3rd Edition with 2 MOPP isolation levels, UL/EN/IEC60601-1-2 4th Edition EMC compliance, and achieves DoE Efficiency Level VI and EU CoC Version 5 Tier 2 requirements. The power supply includes comprehensive protection features such as overvoltage protection (130–150% of output voltage in hiccup mode), short-circuit protection with auto-recovery, and overtemperature shutdown with auto-recovery. With an MTBF exceeding 250,000 hours, universal input range of 85–264Vac, IP22-rated enclosure, and a 3-year warranty, this supply is ideal for medical devices, diagnostic equipment, and other healthcare applications requiring reliable, regulated DC power with medical-grade safety and EMC performance.

Search Keywords: ME150A1851N01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
ME150A1851N01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409520
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Dimension:
mm5425mm

FREQUENTLY ASKED QUESTIONS

Is ME150A1851N01 RoHS compliant?

Yes, ME150A1851N01 is RoHS compliant.

What is the lead time for ME150A1851N01?

The standard lead time for ME150A1851N01 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 32

Ships today, if you order in

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$300.53
5
$299.78
10
$184.48
15
$146.04
20 +
$143.13