ME150A1251N01 by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

ME150A1251N01

AC to DC Power Supply Single-Output 12V 12.5A 150W ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

ME150A1251N01 is a 150W medical-grade desktop AC-DC external power adapter designed for applications requiring reliable power in environments with noisy or unstable AC mains. It delivers 12.0V output at 12.5A with 120mV pk-pk ripple and noise, featuring ±1% line regulation and ±5% load regulation. The adapter accepts universal input from 85 to 264 VAC at 47 to 63 Hz, with Class II desktop configuration and IEC60320 C8 receptacle. It is approved to EN/IEC/UL60601-1 3rd edition with 2 MOPP isolation levels, IP22 rated enclosure, and meets DoE Efficiency Level VI requirements at 88% typical efficiency. With an MTBF exceeding 250,000 hours and operating temperature range of -20°C to +50°C, this adapter is ideal for medical equipment and other critical applications requiring high reliability and safety compliance.

搜索关键词: ME150A1251N01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
ME150A1251N01
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409520
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
20

常见问题

ME150A1251N01 是否符合 RoHS 标准?

是的,ME150A1251N01 符合 RoHS 标准。

ME150A1251N01 的交货期是多少?

ME150A1251N01 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 95

可立即发货

缺货数量的起订量: 5

工厂交货期 18 周

价格 (USD)

数量
单价
1
$300.53
5
$299.78
10
$184.48
15
$146.04
20 +
$143.13