help desk software
ME10A0541B01 by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

ME10A0541B01

10 W, Single Output, 5 VDC@2 A Medical International Wallmount AC-DC Power Supply ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

ME10A0541B01 is a medical-grade external AC-DC power adapter from the ME10 series, designed for applications requiring reliable power in environments with noisy or unstable AC mains. It features a universal input range of 100 to 240 VAC (±10%) at 47 to 63 Hz, with output power ranging from 10 W to 12 W continuous. The adapter includes comprehensive protection features such as overtemperature, overload (130% to 180%), overvoltage (130% to 150%), and short-circuit protection with hiccup mode auto-recovery. It is approved to EN/IEC/UL60601-1 3.2 edition safety standards and meets IEC60601-1-2 4th edition EMC requirements. With an IP22 rated enclosure, MTBF exceeding 1,000,000 hours, and operating temperature range of -20°C to +70°C, this adapter is ideal for medical equipment and other mission-critical applications.

搜索关键词: ME10A0541B01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
ME10A0541B01
计量单位:
每 Each
RoHS:
No
HTS:
8504409510
COO:
VN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
250

常见问题

ME10A0541B01 是否符合 RoHS 标准?

不,ME10A0541B01 不符合 RoHS 标准。

ME10A0541B01 的交货期是多少?

ME10A0541B01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 247

发货 today, 输入设置值。

库存数量的起订量: 3

缺货数量的起订量: 3

工厂交货期 8 周

价格 (USD)

数量
单价
3
$50.71
25
$50.58
50
$50.46
63
$50.34
125
$26.86
188
$18.85
250 +
$18.47