ME10A0503B01
The ME10A0503B01 is a 10W medical-grade external wall-plug power supply with a single 5.0V output and interchangeable blades. ...
描述
The ME10A0503B01 is a single-output external AC-DC power supply from the ME10 Medical Series. It provides a regulated 5.0V DC output at up to 2.0A (10W) from a universal AC input range of 90-264Vac. This model is configured as a Class II wall-plug unit with interchangeable blades, including a North American blade by default. The power supply is approved to EN/IEC/UL60601-1 3rd edition safety standards, satisfying 2 MOPP isolation requirements and meeting DoE Efficiency Level VI. Its robust design, IP22 rated enclosure, and comprehensive medical safety approvals make it ideal for various medical and home healthcare applications.
搜索关键词: ME10A0503B01
规格
常见问题
ME10A0503B01 是否符合 RoHS 标准?
是的,ME10A0503B01 符合 RoHS 标准。
ME10A0503B01 的交货期是多少?
ME10A0503B01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 508
可立即发货
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands