MAA15-0.8-A
AC/DC Power Supply Dual-OUT 12V to 15V/-12V to -15V 1A/1A Medical Case AA ...
描述
MAA15-0.8-A is a medical-grade dual-output linear power supply designed for applications requiring isolated positive and negative DC voltages. It provides Output 1 at +12V to +15V with 1A/0.8A current capability and Output 2 at -12V to -15V with 1A/0.8A current capability. The unit accepts worldwide AC input voltages of 100, 120, 215, and 240 VAC at 47-63 Hz and features medical leakage current not exceeding 10 µA. Approved to UL2601-1, IEC60601-1, and CSA601.1 medical safety standards, it is housed in an AA case weighing approximately 2 lbs. This power supply is ideal for medical equipment and instrumentation requiring reliable dual-rail power with low leakage current.
搜索关键词: MAA1508A
规格
常见问题
MAA15-0.8-A 是否已停产?
是的,Sl Power / Advanced Energy 的 MAA15-0.8-A 已停产(生命周期结束时间:十月 2023)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
MAA15-0.8-A 是否符合 RoHS 标准?
不,MAA15-0.8-A 不符合 RoHS 标准。
MAA15-0.8-A 的交货期是多少?
MAA15-0.8-A 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 36
可立即发货
English
中文 / 汉语
Deutsch
Español
Nederlands