HC48-1-A+G
SL Power / Advanced EnergyPower Supply; AC-DC; 48V@1A; 100-240V In; Open Frame; Panel Mount; Linear; HC Series ...
描述
HC48-1-A+G is a single output linear DC power supply designed for commercial applications requiring a 48V output at 1A current. This unit features worldwide AC input compatibility supporting 100, 120, 215, 230, and 240 Vac with a frequency range of 47 to 63Hz, and is housed in a Case C enclosure. The power supply is approved to UL/CSA 60950 and EN/IEC60950-1 standards, with RoHS compliance indicated by the G suffix. It incorporates all electrolytic capacitors rated at 105°C and transformer insulation meeting Class F (155°C), with an MTBF of 200,000+ hours per MIL-HDBK-217D. The unit exceeds FCC and CISPR22 Class B conducted emissions requirements, making it suitable for a wide range of commercial and industrial applications.
Search Keywords: HC481AG
规格
有存货: 200
可立即发货
工厂交货期 22 周
English
Chinese
Spanish