help desk software
GNT60-24G by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

GNT60-24G

AC/DC Power Supply Single-OUT 24V 2.7A 60W Medical 9-Pin ...

查看数据表 询问数据表
符合 RoHS
Box 包装
附件
请求编程报价
已停产
合规证书

描述

The GNT60-24G is a 65 W single output AC/DC power supply designed for medical device applications, featuring universal input voltage range of 100–240 Vac nominal (85–264 Vac maximum) and a fixed 24V output. It delivers 2.7 A at 50°C with 100 linear feet per minute airflow, with output ripple of 240 mV and 2% regulation. The unit incorporates overvoltage protection (108% to 130%), short circuit protection with cycling/foldback, and meets medical safety standards including UL/EN/IEC 60601-1 and 60950-1, with RoHS compliance. Operating over a temperature range of 0–70°C (with derating to 50% load above 50°C), the supply achieves greater than 80% efficiency at 120 Vac and provides 4000 Vac input-to-output isolation and 1500 Vac input-to-ground isolation. This compact design is ideal for medical device applications including battery charging, small single board computers, motors, pumps, and solenoids, reducing design-in time and end system compliance costs.

搜索关键词: GNT6024G

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
GNT60-24G
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
Box
DC输入电压:
N/A
尺寸:
101.6 x 50.8 x 24.64(Max) mm
AC输入电压:
85 to 264 V
生命周期:
已停产

常见问题

GNT60-24G 是否已停产?

是的,Sl Power / Advanced Energy 的 GNT60-24G 已停产(生命周期结束时间:九月 2014)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

什么产品可以替代 GNT60-24G?

GNT60-24G 的推荐替代产品是 SL Power / Advanced Energy 的 GB60S24K,可从 Master Electronics 购买。

GNT60-24G 是否符合 RoHS 标准?

是的,GNT60-24G 符合 RoHS 标准。

GNT60-24G 的交货期是多少?

GNT60-24G 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存
  可用的可能替代选项。  查看替代品

有存货: 10

可立即发货

价格 (USD)

数量
单价
1
$70.80
3 +
$67.26

工具/3D模型

产品指南