GECA20-5G
AC/DC Power Supply Single-OUT 5.1V 4A 20W 6-Pin ...
描述
GECA20-5G is a 20 W commercial-grade AC-to-DC power supply designed for wide-range input applications. It accepts AC input from 90–264 VAC at 47–63 Hz single phase and delivers a regulated 5.1 V output at 4.0 A continuous (25 W peak for 60 s), with line regulation of ±0.5% and load regulation of ±3%. The unit features built-in overvoltage protection (OVP set point 7.0±1.0 V), short-circuit protection with cycling-type power limiting, and comprehensive EMI filtering to meet EN55022 Class B and EN61000 standards. Operating temperature range is 0–45°C with 2.5% derating per °C above 45°C, and the supply achieves 72–80% efficiency with a switching frequency of 70 kHz ±10 kHz. This power supply is ideal for industrial control systems, telecommunications equipment, and embedded applications requiring reliable, regulated low-voltage power in harsh electrical environments.
搜索关键词: GECA205G
规格
常见问题
GECA20-5G 是否已停产?
是的,Sl Power / Advanced Energy 的 GECA20-5G 已停产(生命周期结束时间:十月 2023)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
GECA20-5G 是否符合 RoHS 标准?
是的,GECA20-5G 符合 RoHS 标准。
GECA20-5G 的交货期是多少?
GECA20-5G 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 1
可立即发货
购买全部 1 个现货或常规最小订购数量 4
仅库存批次: 1
最小订购数量: 4
English
中文 / 汉语
Deutsch
Español
Nederlands