A41-130-230
Signal TransformerPower Transformer - 130VA - Dual Primary 115/230VAC - Series 230VCT@0.57A - Parallel 115V@1.14A - Chassis Mount
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
The A41-130-230 is transformer designed to provide the high isolation, creepage and clearance necessary to comply with international safety. Dimensions of this transformer are: 2.81 in. (71.4 mm) L x 3 in. (76.2 mm) W x 3.37 in. (85.6 mm) H.
Search Keywords: A41130230
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Signal Transformer
部件编号:
A41-130-230
计量单位:
Per Each
RoHS:
Yes
HTS:
8504314065
COO:
DO
ECCN:
EAR99
供应商标准包装:
1
有存货: 48
可立即发货
工厂交货期 18 周
数量
Unit Price
1
$60.03
5
$53.57
10
$51.97
25
$49.74
50
$42.47
100
$36.88
250
+
$36.39
Please Note:
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT
AZ769-1A-5DK
SPST-NO Sub-Mini Power Relay 5VDC coil SPST-NO
1546311-6
Barrier Block - 6 Circuits - 12 Wire Entries - 0.563" (14.30mm) Pitch - 30A - 300V - 10 to...
ES8
Conn Relay Socket SKT 8 POS Screw Box
20601-84
The 20601-84 is a 15 Amp, DPDT general-purpose relay featuring a 120 VAC coil and .250†...
AR22V5R-11R
Switch Push Button N.O./N.C. DPST Mushroom Button Momentary Contact Panel Mount Screw
English
Chinese
Spanish