help desk software
SMFH37 by siemens energy
Image is representational - see mfr. specs

SMFH37

Siemens Energy

The SMFH37 is a Class 20 heater element for Class SMF manual motor starters, designed for overload protection. ...
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
The SMFH37 is a Class 20 heater element designed to provide overload protection for motors used with Class SMF manual and magnetic starters. This component is specifically selected for motors with a full-load current ranging from 4.33 to 4.90 Amps. For proper application, the element is chosen using 100% of the motor's full-load current for motors with a 1.15 to 1.25 service factor, or 90% for motors with a 1.0 service factor. All specifications are based on the motor and controller operating in the same ambient temperature of 40°C (104°F) or less. The SMFH37 ensures reliable motor protection in various industrial control scenarios.

Search Keywords: SMFH37

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Siemens Energy
部件编号:
SMFH37
计量单位:
Per Each
RoHS:
Yes
HTS:
7326908688
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
工厂交货期 5 周

数量
Unit Price
1
$40.62
5
$36.25
10
$36.16
25
$34.14
50
$32.27
100
$32.19
250 +
$31.00

Tools/3D Models

产品指南