5SY4101-7
Circuit Breaker - 1 Pole - 1A, 400VAC / 72VDC - 10kA - Lever Actuator - DIN Rail Mount. ...
描述
The SIEMENS ENERGY 5SY4101-7 is a high-quality thermal magnetic circuit breaker that is specifically designed for use in electrical systems. This circuit breaker has a single pole and is capable of handling a maximum current of 1A. It operates at a voltage of 400VAC, making it suitable for a range of applications.The 5SY4101-7 is designed for easy installation and is most commonly mounted on a din-rail. Its compact size allows it to be installed in tight spaces without compromising performance. This circuit breaker is built to ensure the utmost safety and reliability in electrical systems. It automatically trips and interrupts the flow of electrical current in the event of an overload or short circuit, protecting sensitive equipment from damage and preventing electrical fires.Overall, the SIEMENS ENERGY 5SY4101-7 is a versatile and durable thermal magnetic circuit breaker that offers superior performance and protection in electrical systems.
搜索关键词: 5SY41017
规格
常见问题
5SY4101-7 是否符合 RoHS 标准?
是的,5SY4101-7 符合 RoHS 标准。
5SY4101-7 的交货期是多少?
5SY4101-7 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。
有存货: 3
可立即发货
已订购:
10
可以发货 12/21/26
工厂交货期 4 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands