SGX-BLD1
Hydrogen leak detection sensor (H2) - CAN - 9-18V supply - IP6K7 Waterproof housing. With Delphi clip, 0-16%H2 ...
描述
SGX-BLD1 is a hydrogen leak detection sensor designed for automotive and industrial applications, utilizing thermal conductivity gas sensing technology for high reliability. It features fast response time of less than 1 second, low power consumption of 65mA, and CAN 500kbps High Speed communication with configurable ID and CAN Wake Up capability. The sensor operates over a temperature range of -40°C to +85°C with humidity tolerance of 0-95% RH, and offers IP6K7 watertight housing protection. With external dimensions of 39mm x 35mm x 27mm and weight under 15g, it is compact and lightweight for easy integration near hydrogen systems or battery enclosures. Common applications include monitoring hydrogen fuel-cell systems and Li-ion battery packs to detect leakage or failure modes, providing critical safety alerts to Battery or Hydrogen Management Systems.
搜索关键词: SGXBLD1
规格
常见问题
SGX-BLD1 是否符合 RoHS 标准?
是的,SGX-BLD1 符合 RoHS 标准。
SGX-BLD1 的交货期是多少?
SGX-BLD1 的标准交货期约为 6 天。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 6 周
English
中文 / 汉语
Deutsch
Español
Nederlands