SGX-4OX-ROHS by sgx-sensortech / amphenol
图片仅供参考 - 请查看制造商规格

SGX-4OX-ROHS

4 series Electrochemical Lead free Oxygen sensor 0-25% (>60 months in air) ...

查看数据表 询问数据表
符合 RoHS
Tube 包装
附件
请求编程报价
合规证书

描述

The SGX-4OX-ROHS is an industrial lead-free oxygen sensor designed for precise oxygen concentration measurement in harsh environments. It features an output signal of 0.1 ± 0.03 mA in air with a measurement range of 0–25% O2 and a fast T90 response time of less than 10 seconds (typically <5 seconds). The sensor operates over a temperature range of -40°C to +60°C and pressure range of 800 to 1200 mbar, with an electrical bias voltage of -600 ± 10 mV. With an expected operating life exceeding 60 months in air and long-term output drift less than 5%, this RoHS-compliant sensor is ideal for industrial gas analysis, combustion monitoring, and safety instrumentation where reliable oxygen detection is critical.

搜索关键词: SGX4OXROHS

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SGX-Sensortech / Amphenol
部件编号:
SGX-4OX-ROHS
计量单位:
每 Each
RoHS:
Yes
HTS:
9027101000
COO:
GB
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Tube

常见问题

SGX-4OX-ROHS 是否符合 RoHS 标准?

是的,SGX-4OX-ROHS 符合 RoHS 标准。

SGX-4OX-ROHS 的交货期是多少?

SGX-4OX-ROHS 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。

有存货: 20

发货 today, 输入设置值。

工厂交货期 7 周

价格 (USD)

数量
单价
1
$49.29
5
$46.45
10
$45.75
25
$41.04
50
$40.21
100
$33.63
250 +
$33.42

工具/3D模型

产品指南