INIR2IA-ME5
Digital Infrared Gas Sensor - gen2 - Methane - 0-5%(EX-ia) ...
描述
INIR2IA-ME5 is a digital infrared methane gas sensor designed for gas leakage detection in industrial, residential, and mining environments using SGX Sensortech's non-dispersive infrared technology. It features triple measurement ranges (0-1%vol., 1-4%vol., 4-5%vol.) with automatic switchover, high resolution up to 10ppm, and detectivity level at 100ppm. The sensor operates on a supply voltage of 3.2 to 5.25 VDC with typical low power consumption under 100mW, and provides both analog output (12-bit, 0-2.5V DC) and UART serial communication at configurable baud rates. With an operating temperature range of -40°C to +75°C, operating humidity of 0-99%, and built-in temperature compensation, the sensor delivers reliable performance across varying environmental conditions. ATEX and IECEx certified for use in hazardous areas, this sensor is ideal for applications in agriculture, automation, indoor air quality monitoring, industrial health and safety, waste management, and mining.
搜索关键词: INIR2IAME5
规格
常见问题
INIR2IA-ME5 是否符合 RoHS 标准?
是的,INIR2IA-ME5 符合 RoHS 标准。
INIR2IA-ME5 的交货期是多少?
INIR2IA-ME5 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands