help desk software
HA4875-10 by sensata / crydom
Image is representational - see mfr. specs

HA4875-10

Sensata / Crydom

Solid State Relay - 90-280 VAC Control Voltage Range - 75 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instantaneous Turn-On - Screw Termination - Panel Mount.

符合 RoHS 规定
EACH 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The HA4875-10 is solid state relay with SCR output for heavy industrial loads. Dimensions of this relay are: 1.75" (44.5mm) x 2.25" (57.3mm) x 0.89" (22.6mm).

Search Keywords: HA487510

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Sensata / Crydom
部件编号:
HA4875-10
计量单位:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
530 V
Maximum Output Current:
75 A
Output Device:
SCR
Input Type:
AC
Input Voltage:
90 - 280 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58.4 x 45.7 x 23 mm

有存货: 0

缺货数量的起订量: 30

工厂交货期 18 周

PRICE (USD)

数量
Unit Price
30
$314.60
60
$160.68
90
$109.38
120 +
$107.19