help desk software
GN350DLZ by sensata / crydom
Image is representational - see mfr. specs

GN350DLZ

Sensata / Crydom

Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero voltage Turn-on - LED Input Status Indicator - Panel Mount.

符合 RoHS 规定
EACH 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The GN350DLZ is solid state relay with IP20 “touch-safe” cover and built-in transient protection. Dimensions of this relay are: 4.09" (103.9mm) x 3.2" (81.3mm) x 1.45" (36.8mm).

Search Keywords: GN350DLZ

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Sensata / Crydom
部件编号:
GN350DLZ
计量单位:
Per Each
RoHS:
Yes
HTS:
8536490080
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
EACH

有存货: 20

可立即发货

工厂交货期 8 周

数量
Unit Price
1
$296.60
3
$282.34
5
$276.82
10
$268.72
20 +
$267.38