DR10D10 by sensata / crydom
图片仅供参考 - 请查看制造商规格
Sensata / Crydom 授权经销商

DR10D10

SSR Relay - DIN Rail Mount 11mm - 100VDC/10A - 4-32VDC In - FET Output ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

DR10D10 is a DIN rail mount solid state relay from the SeriesOne DR series, designed for DC output switching applications. It features a maximum load current of 10 A with an operating voltage range of 1-100 VDC and a control voltage range of 4-32 VDC. The relay offers exceptionally low on-state resistance of 0.013 Ohm and a maximum on-state voltage drop of 0.2 V, with surge current capability up to 80 A for 10 ms. It operates over an ambient temperature range of -30 to 80°C and fits standard 35mm DIN rail in a compact 11mm wide housing. Common applications include battery management systems, backup power supplies, valve control, lighting control, and automation equipment where space-saving and high power density are required.

搜索关键词: DR10D10

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / Crydom
部件编号:
DR10D10
计量单位:
每 Each
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
10
封装类型:
EACH

常见问题

DR10D10 是否符合 RoHS 标准?

是的,DR10D10 符合 RoHS 标准。

DR10D10 的交货期是多少?

DR10D10 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 40

可立即发货

工厂交货期 10 周

价格 (USD)

数量
单价
1
$86.17
5
$85.32
10
$80.67
20
$80.27
50
$76.62
100 +
$74.37