84137010
Solid State Relay - 3-32 VDC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Panel Mount. ...
描述
The Crydom part 84137010 is a reliable and efficient Solid State Relay designed for various industrial applications. With a control voltage range of 3-32 VDC and a maximum load current of 25 A, this relay provides optimal performance and flexibility. It operates within the voltage range of 24-280 VAC, featuring a zero voltage turn-on capability for seamless switching. The IP20 rating ensures protection against dust and foreign objects, making it suitable for panel mounting in different environments. Trust the Crydom 84137010 to deliver secure and efficient control of your electrical system.
搜索关键词: 84137010
规格
常见问题
84137010 是否符合 RoHS 标准?
是的,84137010 符合 RoHS 标准。
84137010 的交货期是多少?
84137010 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 252
可立即发货
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands