help desk software
T21-2-15.0A-01-11A-V by sensata / airpax
图片仅供参考 - 请查看制造商规格
Sensata / AIRPAX 授权经销商

T21-2-15.0A-01-11A-V

SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The T21-2-15.0A-01-11A-V is a SNAPAK® series hydraulic-magnetic circuit protector manufactured by Airpax/Sensata, combining power switching and circuit protection functions in a single compact unit. This two-pole device features a paddle handle with black color (-01), rated for 15.0A continuous current, and incorporates fast delay characteristics suitable for DC and 50/60 Hz applications. The unit employs a snap-acting hydraulic-magnetic mechanism that provides accurate and reliable overcurrent protection while eliminating the need for separate fuses and fuse holders. The recommended panel opening center distance for T21 breaker type is 1.375 inches (34.93 mm), and the device operates with trip time characteristics ranging from 0.3 to 7 seconds at 135% of rated current in fast delay mode. This circuit protector is ideal for aerospace, industrial control, and power distribution applications where reliable overcurrent protection and compact integration are essential.

搜索关键词: T212150A0111AV

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
T21-2-15.0A-01-11A-V
计量单位:
每 Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
3
类型:
Magnetic
电压额定值:
N/A
极数:
2
额定电流:
15 A
端子结构:
N/A
工作温度:
-40 to 85 °C
安装方式:
Panel Mount

常见问题

T21-2-15.0A-01-11A-V 是否符合 RoHS 标准?

是的,T21-2-15.0A-01-11A-V 符合 RoHS 标准。

T21-2-15.0A-01-11A-V 的交货期是多少?

T21-2-15.0A-01-11A-V 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 22

发货 today, 输入设置值。

最小订购数量: 3

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 3

工厂交货期 12 周

价格 (USD)

数量
单价
3
$60.77
6
$60.02
12
$56.34
27
$49.92
51
$45.13
102
$42.73
252 +
$40.35

工具/3D模型

产品指南