PP11-2-10.0A-XX-V
The PP11-2-10.0A-XX-V is a single-pole, push-pull, hydraulic-magnetic circuit protector with a slow time delay for 10.0A DC and 50/60Hz applications. ...
描述
The PP11-2-10.0A-XX-V is a SNAPAK® series hydraulic-magnetic circuit protector designed to combine power switching and reliable overcurrent protection in a single component. This push-pull model is rated for 10.0A and features a slow time delay for use in DC or 50/60Hz circuits. It has a low DC resistance of 0.026 ohms and is a trip-free device, ensuring it will open on overload even if the actuator is held in the ON position. The snap-acting mechanism provides immediate contact opening to minimize arcing. Its push-pull actuator makes it well-suited for applications where accidental turn-off is unacceptable, such as medical instrumentation, office appliances, and electronic data processing equipment.
搜索关键词: PP112100AXXV
规格
常见问题
PP11-2-10.0A-XX-V 是否符合 RoHS 标准?
是的,PP11-2-10.0A-XX-V 符合 RoHS 标准。
PP11-2-10.0A-XX-V 的交货期是多少?
PP11-2-10.0A-XX-V 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands