help desk software
M39019/01-220 by sensata / airpax
图片仅供参考 - 请查看制造商规格
Sensata / AIRPAX 授权经销商

M39019/01-220

Circuit Breaker Magnetic 1Pole 2A 240VAC/50VDC ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The AIRPAX / SENSATA M39019/01-220 is a high-quality circuit breaker designed to provide reliable protection in electrical circuits. This 1-pole magnetic circuit breaker is capable of handling a current of 2A and can work effectively with a voltage of up to 240VAC or 50VDC. Its compact design and durable construction make it suitable for various applications where space is limited and where protection against overloads or short circuits is required. With its advanced magnetic technology, this circuit breaker offers enhanced performance and rapid response to ensure the safety and reliability of your electrical systems.

搜索关键词: M3901901220

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
M39019/01-220
计量单位:
每 Each
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
3

常见问题

M39019/01-220 是否符合 RoHS 标准?

不,M39019/01-220 不符合 RoHS 标准。

M39019/01-220 的交货期是多少?

M39019/01-220 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 25

可立即发货

工厂交货期 6 周

价格 (USD)

数量
单价
1
$833.94
3 +
$760.75

工具/3D模型

产品指南