M39019/01-218S by sensata / airpax
图片仅供参考 - 请查看制造商规格
Sensata / AIRPAX 授权经销商

M39019/01-218S

Circuit Breaker Magnetic 1Pole 2A 240VAC/50VDC ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

M39019/01-218S is a one-pole magnetic low-power sealed trip-free circuit breaker designed for aerospace and military applications per MIL-PRF-39019/1H. The device is rated for a current of 2.0 amperes with standard time delay type A, and operates at maximum voltages of 50 V dc and 240 V ac at 60 Hz and 400 Hz. It features a maximum DC resistance of 0.40 ohms and impedance of 0.40 ohms at 60 Hz and 0.50 ohms at 400 Hz, with high inrush capability of 800 percent at 60 Hz and dc, and 1,400 percent at 400 Hz. The circuit breaker is housed in a sealed configuration with spherical keyway terminals and panel-mount design, weighing approximately 50 grams. This product is commonly used in aircraft electrical systems, avionics, and other mission-critical applications where reliable overcurrent protection and trip-free operation are essential.

搜索关键词: M3901901218S

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
M39019/01-218S
计量单位:
每 Each
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
3

常见问题

M39019/01-218S 是否符合 RoHS 标准?

不,M39019/01-218S 不符合 RoHS 标准。

M39019/01-218S 的交货期是多少?

M39019/01-218S 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 13

可立即发货

工厂交货期 6 周

价格 (USD)

数量
单价
1
$877.69
3 +
$823.26

工具/3D模型

产品指南