help desk software
LMLB1-1RLS4-52-50.0-1-01-V by sensata / airpax
图片仅供参考 - 请查看制造商规格
Sensata / AIRPAX 授权经销商

LMLB1-1RLS4-52-50.0-1-01-V

A single-pole, 50A hydraulic-magnetic circuit protector featuring a DC long delay curve, mid-trip handle indication, and an integrated alarm switch. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The LMLB1-1RLS4-52-50.0-1-01-V is a single-pole hydraulic-magnetic circuit protector engineered for precise DC circuit control and overcurrent protection. It is rated for 50.0 amperes and features a DC long delay curve (delay 52), making it suitable for circuits with moderate inrush currents. A key feature is the mid-trip handle, which moves to a central position upon electrical overload for rapid fault identification. This model includes a series trip configuration with an integrated alarm switch and electrical trip capability, and uses a silver 5/16-inch bullet terminal for the main connection. Being VDE and CCC approved, this protector is ideal for demanding applications in telecommunications, industrial controls, and DC power distribution systems.

搜索关键词: LMLB11RLS452500101V

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
LMLB1-1RLS4-52-50.0-1-01-V
计量单位:
每 Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
3
类型:
Magnetic
电压额定值:
N/A
极数:
1
额定电流:
50 A
端子结构:
Bullet
工作温度:
-40 to 85 °C
安装方式:
Panel Mount

常见问题

LMLB1-1RLS4-52-50.0-1-01-V 是否符合 RoHS 标准?

是的,LMLB1-1RLS4-52-50.0-1-01-V 符合 RoHS 标准。

LMLB1-1RLS4-52-50.0-1-01-V 的交货期是多少?

LMLB1-1RLS4-52-50.0-1-01-V 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 57

发货 today, 输入设置值。

最小订购数量: 3

工厂交货期 9 周

价格 (USD)

数量
单价
3
$146.00
6
$139.16
12
$120.88
21
$99.94
51
$70.03
102 +
$62.89

工具/3D模型

产品指南