LELK1-1-62-20.0-91-V
Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 20A - 50/60Hz Long Delay - Lever Actuator - Panel Mount. ...
描述
The LELK1-1-62-20.0-91-V magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control. These models are VDE approved to VDE 0660, part 101. They meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications 601 and 950, and VDE specifications 0804 and 0805. In addition, the LEL models are UL listed under the conditions of UL 489. Both are CSA certified and CCC Approved.
搜索关键词: LELK116220091V
规格
常见问题
LELK1-1-62-20.0-91-V 是否符合 RoHS 标准?
是的,LELK1-1-62-20.0-91-V 符合 RoHS 标准。
LELK1-1-62-20.0-91-V 的交货期是多少?
LELK1-1-62-20.0-91-V 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands