IULK1-1-51-2.50-01 by sensata / airpax
图片仅供参考 - 请查看制造商规格
Sensata / AIRPAX 授权经销商

IULK1-1-51-2.50-01

Circuit Breaker Magnetic 1Pole 2.5A ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

IULK1-1-51-2.50-01 is a single-pole hydraulic magnetic circuit protector designed for reliable circuit protection and power switching in international applications. This unit features DC short delay operation (designation -51) with a rated current of 2.50 amperes and is configured with rocker handle and integral mounting for panel installation. The device meets rigorous environmental and performance standards including salt spray corrosion resistance per MIL-PRF-55629 Method 101, moisture resistance per MIL-STD-202 Method 106, and shock/vibration immunity per MIL-STD-202 Methods 213 and 204. With an approximate weight of 90 grams per pole and mounting provisions for 6-32 threaded inserts or optional M3 ISO threads, this protector is well-suited for equipment requiring accurate circuit control, accidental-off protection, and compliance with international safety standards.

搜索关键词: IULK115125001

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
IULK1-1-51-2.50-01
计量单位:
每 Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
3

常见问题

IULK1-1-51-2.50-01 是否符合 RoHS 标准?

是的,IULK1-1-51-2.50-01 符合 RoHS 标准。

IULK1-1-51-2.50-01 的交货期是多少?

IULK1-1-51-2.50-01 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 35

发货 today, 输入设置值。

最小订购数量: 3

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 3

工厂交货期 15 周

价格 (USD)

数量
单价
1
$71.632
3
$65.120
6
$48.250
12
$45.450
21
$44.930
51
$28.040
102 +
$24.860

工具/3D模型

产品指南