IUGN666-1-42-1.00
IUGN666-1-42-1.00 Airpax magnetic circuit breaker three pole, panel seal unit, 8-32 screw terminals, 1A, AC, 400 Hz... ...
描述
The AIRPAX / SENSATA part IUGN666-1-42-1.00 is a reliable and high-quality panel mount circuit breaker. It is designed to ensure the safety and protection of electrical circuits in various applications. This circuit breaker has a current rating of 1 Amp and a voltage rating of 42 VDC. It features a compact and rugged design, making it suitable for use in demanding environments. With its superior performance and durability, the AIRPAX / SENSATA part IUGN666-1-42-1.00 is the ideal choice for circuit protection needs.
搜索关键词: IUGN666142100
规格
FREQUENTLY ASKED QUESTIONS
Is IUGN666-1-42-1.00 RoHS compliant?
Yes, IUGN666-1-42-1.00 is RoHS compliant.
What is the lead time for IUGN666-1-42-1.00?
The standard lead time for IUGN666-1-42-1.00 is approximately 9 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Español