IUGN66-1-64-20.0 by sensata / airpax
图片仅供参考 - 请查看制造商规格
Sensata / AIRPAX 授权经销商

IUGN66-1-64-20.0

Cir Brkr Hyd Mag, Screw, 2 Pole, 50/60Hz Short Delay, 2A, IUG Series | Sensata - Airpax IUGN66-1-64-2.00 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

IUGN66-1-64-20.0 is a hydraulic magnetic circuit protector from the IAG/IUG series designed for low-cost power switching and reliable circuit protection in international equipment applications. This two-pole unit features a 20.0 ampere rated current with a 66-type delay characteristic, providing a pulse tolerance of approximately 25 times rated current. The protector is available with screw terminals (metric M5 x 5mm for ratings >30A) and includes standard auxiliary switch configuration with dimensions of 2.52 inches maximum length (64.00 mm). The device operates at 50/60 Hz frequency and is suitable for equipment requiring accurate circuit control and protection in automation systems and sensitive circuitry applications where reliable overload sensing and trip response are essential.

搜索关键词: IUGN66164200

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
IUGN66-1-64-20.0
计量单位:
每 Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
3

常见问题

IUGN66-1-64-20.0 是否符合 RoHS 标准?

是的,IUGN66-1-64-20.0 符合 RoHS 标准。

IUGN66-1-64-20.0 的交货期是多少?

IUGN66-1-64-20.0 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 16

发货 today, 输入设置值。

最小订购数量: 3

工厂交货期 9 周

价格 (USD)

数量
单价
3
$161.83
6
$119.24
12
$113.74
21
$112.18
51
$68.69
102 +
$61.64

工具/3D模型

产品指南