IUGN6-1REC4-72-30.0-A
Cir Brkr Hyd Mag, Screw, 1 Pole. DC/60Hz Long Delay, 30A, IUG Series | Sensata - Airpax IUGN6-1REC4-72-30.0-A ...
描述
IUGN6-1REC4-72-30.0-A is a hydraulic magnetic circuit protector from the IAG/IUG/IEG/CEG/LEG series designed for reliable circuit protection and power switching in international equipment applications. This unit features a 50/60 Hz long delay characteristic (72 designation) with a series auxiliary switch configuration (-1REC4) and .110 quick connect terminals, providing accurate circuit control across a wide range of current levels. The protector operates with a rated current of 30.0 amperes and incorporates a toggle handle with integral mounting for single-pole applications. With trip time characteristics ranging from 1.8 to 100 seconds at 125% rated current down to 0.006 to 0.28 seconds at 1000% rated current, this device is suitable for motor start applications and general circuit protection in industrial and commercial equipment requiring compliance with international standards.
搜索关键词: IUGN61REC472300A
规格
常见问题
IUGN6-1REC4-72-30.0-A 是否符合 RoHS 标准?
是的,IUGN6-1REC4-72-30.0-A 符合 RoHS 标准。
IUGN6-1REC4-72-30.0-A 的交货期是多少?
IUGN6-1REC4-72-30.0-A 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands