IUGN6-1-52-10.0
The IUGN6-1-52-10.0 is a single-pole, series trip, hydraulic magnetic circuit protector with a sealed toggle and bushing mount for DC applications. ...
描述
The IUGN6-1-52-10.0 is a single-pole, series trip hydraulic magnetic circuit protector designed for reliable overcurrent protection and power switching. It is rated for 10.0A and up to 80Vdc, featuring a DC long delay (delay 52) characteristic which trips between 2 and 60 seconds at 125% of its rated current. As part of the IUGN family, it has a sealed toggle with a silicone rubber seal and bushing mount, making it suitable for harsh environments. This trip-free protector ensures circuits trip during an overload even if the handle is held ON, making it ideal for applications like data processing, medical instrumentation, and military equipment where precision and reliability are critical.
搜索关键词: IUGN6152100
规格
常见问题
IUGN6-1-52-10.0 是否符合 RoHS 标准?
是的,IUGN6-1-52-10.0 符合 RoHS 标准。
IUGN6-1-52-10.0 的交货期是多少?
IUGN6-1-52-10.0 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands