IUG111-1-62-2.50-Q-01
Circuit Breaker Hydraulic Magnetic 3Pole 2.5A ...
描述
The AIRPAX / SENSATA part IUG111-1-62-2.50-Q-01 is a high-quality thermal circuit breaker. It is designed to provide reliable and precise protection against overcurrent and short circuits in various applications. This circuit breaker features a compact size and a current rating of 2.50 Amps, making it suitable for a wide range of electronic devices and machinery. With its robust construction and dependable performance, the IUG111-1-62-2.50-Q-01 is an ideal choice for ensuring the safety and reliability of your electrical systems.
搜索关键词: IUG111162250Q01
规格
FREQUENTLY ASKED QUESTIONS
Is IUG111-1-62-2.50-Q-01 RoHS compliant?
Yes, IUG111-1-62-2.50-Q-01 is RoHS compliant.
What is the lead time for IUG111-1-62-2.50-Q-01?
The standard lead time for IUG111-1-62-2.50-Q-01 is approximately 9 days. In-stock quantities ship from Master Electronics.
有存货: 7
发货 today, 输入设置值。
已订购:
25
可以发货 9/14/26
最小订购数量: 3
工厂交货期 9 周
English
中文 / 汉语
Español