IELK1-1REC4-32164-100
Circuit Breaker |Sensata/airpax IELK1-1REC4-32164-100 ...
描述
IELK1-1REC4-32164-100 is a hydraulic magnetic circuit protector from the IEL series designed for reliable circuit protection and accurate circuit control in international equipment applications. This unit features a single-pole configuration with an auxiliary switch (-1REC4) and DC long delay characteristic (-51), providing dependable protection against overcurrent conditions. The device is VDE approved to VDE 0660, part 101, and meets installation Category III, pollution degree 3 requirements with 8mm creepage and clearance specifications as measured in IEC 664. It is intended for use in equipment designed to comply with IEC 380, 435, 601 and VDE 0730, 0804 & 0805 standards. The circuit protector offers low-cost power switching with accurate control, making it suitable for industrial and commercial equipment requiring both UL and VDE compliance in the international marketplace.
搜索关键词: IELK11REC432164100
规格
常见问题
IELK1-1REC4-32164-100 是否符合 RoHS 标准?
是的,IELK1-1REC4-32164-100 符合 RoHS 标准。
IELK1-1REC4-32164-100 的交货期是多少?
IELK1-1REC4-32164-100 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 37
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands