IELHK111-1-63F-25.0-D-01-V
Sensata / AIRPAXThe IELHK111-1-63F-25.0-D-01-V is a three-pole, 25A hydraulic-magnetic circuit protector with a series trip configuration and a motor start delay for 50/60Hz applications. ...
描述
The IELHK111-1-63F-25.0-D-01-V is a three-pole hydraulic-magnetic circuit protector designed for reliable overcurrent protection and power switching. It operates with a current rating of 25.0 amps and is specified for 240/415V AC, 50/60Hz systems. This model features a series trip configuration and incorporates a type 63F motor start delay with an inertial delay, making it tolerant to temporary inrush currents typical of motor loads. The protector is trip-free, ensuring it will open on overload even if the handle is held ON, and operates over a wide ambient temperature range from –40°C to +85°C. With VDE, UL, and CSA approvals, it is ideal for providing accurate circuit control in international equipment, especially motor applications.
Search Keywords: IELHK111163F250D01V
规格
有存货: 0
工厂交货期 9 周
English
Chinese
Spanish