IEG66-1-62-30.0-01-V by sensata / airpax
图片仅供参考 - 请查看制造商规格
Sensata / AIRPAX 授权经销商

IEG66-1-62-30.0-01-V

Circuit Breaker Hydraulic Magnetic 2Pole 30A ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The IEG66-1-62-30.0-01-V is a two-pole hydraulic magnetic circuit protector designed to meet IEC spacing requirements for international equipment compliance, including IEC 601, 950, and VDE 0804, 0805 standards. This unit features a 50/60 Hz long delay characteristic (code -62) with screw terminals (code 66), providing reliable circuit protection and accurate circuit control. The protector has a maximum dimension A of 1.515 inches [38.48 mm] and dimension B of 1.520 inches [38.61 mm] minimum, with panel mounting capability for thicknesses from 0.040 to 0.100 inches [1.02 to 2.54 mm]. It is UL Recognized as a supplementary protector per UL STD. 1077 and CSA Certified, making it suitable for power switching and circuit protection in industrial and commercial equipment requiring precise overcurrent response and long-delay trip characteristics.

搜索关键词: IEG6616230001V

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
IEG66-1-62-30.0-01-V
计量单位:
每 Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
3
类型:
Hydraulic Magnetic
极数:
2
额定电流:
30 A
端子结构:
Screw
工作温度:
-40 to 85 °C
安装方式:
Screw Mount

常见问题

IEG66-1-62-30.0-01-V 是否符合 RoHS 标准?

是的,IEG66-1-62-30.0-01-V 符合 RoHS 标准。

IEG66-1-62-30.0-01-V 的交货期是多少?

IEG66-1-62-30.0-01-V 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 12

可立即发货

最小订购数量: 3

工厂交货期 9 周

价格 (USD)

数量
单价
3
$126.24
6
$92.87
12
$86.40
21
$84.48
51
$52.26
102 +
$45.75

工具/3D模型

产品指南