IALNK1-1REC4-72-80.0
Circuit Breaker Hydraulic Magnetic 1Pole 80A 277VAC 80VDC ...
描述
IALNK1-1REC4-72-80.0 is a single-pole hydraulic magnetic circuit protector from the IAL series, designed for low-cost power switching and reliable circuit protection. This unit features a panel seal configuration (IALN type) with an auxiliary switch (1REC4), DC long delay (72), and is rated at 80.0 amperes. The DC long delay (72) provides trip times suitable for most transformer and capacitor loads, with no trip at 100% rated current and trip times of 1.8 to 100 seconds at 125% rated current. The circuit protector offers pulse tolerance of approximately 10 times rated current for delays 71, 72, and 73. It is ideal for equipment in the international marketplace requiring accurate circuit control and protection where inherent attributes are desired without specific standards compliance.
搜索关键词: IALNK11REC472800
规格
常见问题
IALNK1-1REC4-72-80.0 是否符合 RoHS 标准?
是的,IALNK1-1REC4-72-80.0 符合 RoHS 标准。
IALNK1-1REC4-72-80.0 的交货期是多少?
IALNK1-1REC4-72-80.0 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands