IAGNF6-1-73-50.0
The IAGNF6-1-73-50.0 is a single-pole, 50A, sealed-toggle hydraulic-magnetic circuit protector with a DC/60Hz motor start delay. ...
描述
The IAGNF6-1-73-50.0 is a single-pole, series-trip hydraulic-magnetic circuit protector designed for reliable overcurrent protection and power switching. This device is rated for 50.0 amperes and features a sealed toggle with a silicone rubber seal, making it ideal for harsh environments. It incorporates a DC/60Hz motor start delay curve (Delay 73) and a trip-free mechanism that ensures the circuit opens during an overload, even if the handle is held in the ON position. The protector operates reliably in a wide ambient temperature range from -40°C to +85°C. Its hydraulic-magnetic design provides precise protection unaffected by ambient temperature changes, making it suitable for applications like data processing equipment, medical instrumentation, and military systems.
搜索关键词: IAGNF6173500
规格
常见问题
IAGNF6-1-73-50.0 是否符合 RoHS 标准?
是的,IAGNF6-1-73-50.0 符合 RoHS 标准。
IAGNF6-1-73-50.0 的交货期是多少?
IAGNF6-1-73-50.0 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands