help desk software
IAGNF6-1-73-35.0 by sensata / airpax
图片仅供参考 - 请查看制造商规格
Sensata / AIRPAX 授权经销商

IAGNF6-1-73-35.0

Circuit Breaker, Hydr/Magn, Screw, 1 Pole, DC/60Hz Motor Start, 35A, IAG Series | Sensata - Airpax IAGNF6-1-73-35.0 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

IAGNF6-1-73-35.0 is a single-pole hydraulic magnetic circuit protector from the Airpax IAG series, designed for reliable power switching and circuit protection. This unit features a 35.0 amp rated current with delay curve 73, providing pulse tolerance of approximately 10 times rated current. The circuit protector is available with various terminal options including push-on (.250 x .031 x .375 inches) or screw terminals (8-32, M4, or M5). At 100% rated current, the device will not trip, while at 125% it trips in 50 to 600 seconds, ensuring precise overcurrent protection. Common applications include automation systems and equipment requiring accurate circuit control in the international marketplace.

搜索关键词: IAGNF6173350

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
IAGNF6-1-73-35.0
计量单位:
每 Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
3

常见问题

IAGNF6-1-73-35.0 是否符合 RoHS 标准?

是的,IAGNF6-1-73-35.0 符合 RoHS 标准。

IAGNF6-1-73-35.0 的交货期是多少?

IAGNF6-1-73-35.0 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 10

可立即发货

最小订购数量: 3

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 3

工厂交货期 9 周

价格 (USD)

数量
单价
3
$107.53
6
$101.56
12
$99.35
21
$77.55
51
$57.15
102 +
$53.24

工具/3D模型

产品指南